+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

515-01688

Markers; Marking: 8; 1÷3mm; PVC; grey; -65÷105°C; leaded; HGDC1-3


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
515-01688
TME Symbol:
HGDC1-38-PVC-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Marking
8
Cable external diameter
1...3mm
Material
PVC
Colour
grey
Operating temperature
-65...105°C
Mechanical mounting
leaded
Manufacturer series
HGDC1-3
Cable accessories application
cables and wires
Length
3.5mm
Trade name
Helagrip
Gross weight0.07 g
Certificates
EAN code5022660050107
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
515-01688
0 in TME stock
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.