+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-23200

90° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-23200
TME Symbol:
HGL13-90F-M16-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
13 socket / M16
Colour
black
Flammability rating
UL94V-2
Conduit size
13
Operating temperature
-50...135°C
Gross weight40.5 g
Certificates
EAN code4031026304823
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-23200
0 in TME stock
Net price for quantities from 1 pcs - 14.50 USDGross price for quantities from 1 pcs - 14.50 USD
Net price for quantities from 10 pcs - 13.04 USDGross price for quantities from 10 pcs - 13.04 USD
Net price for quantities from 50 pcs - 11.75 USDGross price for quantities from 50 pcs - 11.75 USD
No. of pieces (Multiplicity: 1)