+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-22100

Straight terminal connector; Thread: metric,outside; HelaGuard

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-22100
TME Symbol:
HGL13-SCG-M16-PA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP68
Mechanical connection
13 socket / M16
Colour
black
Flammability rating
UL94V-2
Version
with strain relief
Conduit size
13
Operating temperature
-50...135°C
Gross weight50 g
Certificates
EAN code4031026326061
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-22100
0 in TME stock
Net price for quantities from 1 pcs - 22.06 USDGross price for quantities from 1 pcs - 22.06 USD
Net price for quantities from 10 pcs - 19.28 USDGross price for quantities from 10 pcs - 19.28 USD
Net price for quantities from 50 pcs - 17.82 USDGross price for quantities from 50 pcs - 17.82 USD
No. of pieces (Multiplicity: 1)