+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-23210

90° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-23210
TME Symbol:
HGL16-90F-PG11-PA6

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
16 socket / PG11
Colour
black
Flammability rating
UL94V-2
Conduit size
16
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight35 g
Certificates
EAN code4031026304922
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-23210
0 in TME stock
Net price for quantities from 1 pcs - 14.89 USDGross price for quantities from 1 pcs - 14.89 USD
Net price for quantities from 10 pcs - 13.08 USDGross price for quantities from 10 pcs - 13.08 USD
Net price for quantities from 50 pcs - 11.93 USDGross price for quantities from 50 pcs - 11.93 USD
No. of pieces (Multiplicity: 1)