+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-22102

Straight terminal connector; Thread: metric,outside; HelaGuard

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-22102
TME Symbol:
HGL16-SCG-M20-PA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP68
Mechanical connection
16 socket / M20
Colour
black
Flammability rating
UL94V-2
Version
with strain relief
Conduit size
16
Operating temperature
-50...135°C
Gross weight70 g
Certificates
EAN code4031026326085
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-22102
0 in TME stock
Net price for quantities from 1 pcs - 25.85 USDGross price for quantities from 1 pcs - 25.85 USD
Net price for quantities from 10 pcs - 22.98 USDGross price for quantities from 10 pcs - 22.98 USD
Net price for quantities from 50 pcs - 20.82 USDGross price for quantities from 50 pcs - 20.82 USD
No. of pieces (Multiplicity: 1)