+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-21800

Connector; polyamide; HelaGuard; IP68; 16 socket; black; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21800
TME Symbol:
HGL16-SFL-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP68
Mechanical connection
16 socket
Colour
black
Flammability rating
UL94V-2
Conduit size
16
Operating temperature
-50...135°C
Gross weight20.6 g
Certificates
EAN code4031026303550
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-21800
0 in TME stock
Net price for quantities from 1 pcs - 7.97 USDGross price for quantities from 1 pcs - 7.97 USD
Net price for quantities from 10 pcs - 7.07 USDGross price for quantities from 10 pcs - 7.07 USD
Net price for quantities from 50 pcs - 6.42 USDGross price for quantities from 50 pcs - 6.42 USD
No. of pieces (Multiplicity: 1)