+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-21901

Straight terminal connector; nickel-plated brass,polyamide

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21901
TME Symbol:
HGL16-SM-M16-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP68
Mechanical connection
16 socket / M16
Conduit size
16
Gross weight33 g
Certificates
EAN code4031026303611
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-21901
0 in TME stock
Net price for quantities from 1 pcs - 15.78 USDGross price for quantities from 1 pcs - 15.78 USD
Net price for quantities from 10 pcs - 14.02 USDGross price for quantities from 10 pcs - 14.02 USD
Net price for quantities from 50 pcs - 12.72 USDGross price for quantities from 50 pcs - 12.72 USD
No. of pieces (Multiplicity: 1)