+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-24308

45° angled connector; nickel-plated brass,polyamide; HelaGuard

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-24308
TME Symbol:
HGL21-45M-PG13-PA6

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
21 socket / PG13,5
Colour
black
Flammability rating
UL94V-2
Conduit size
21
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight37 g
Certificates
EAN code4031026305639
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-24308
0 in TME stock
Net price for quantities from 1 pcs - 18.48 USDGross price for quantities from 1 pcs - 18.48 USD
Net price for quantities from 10 pcs - 16.64 USDGross price for quantities from 10 pcs - 16.64 USD
Net price for quantities from 50 pcs - 14.99 USDGross price for quantities from 50 pcs - 14.99 USD
No. of pieces (Multiplicity: 1)