+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-25105

Straight terminal connector; HelaGuard; IP68; 21 socket / 34mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-25105
TME Symbol:
HGL21-R34-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Manufacturer series
HelaGuard
IP rating
IP68
Mechanical connection
21 socket / 34mm
Conduit size
21
Gross weight17 g
Certificates
EAN code4031026326351
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-25105
0 in TME stock
Net price for quantities from 1 pcs - 7.26 USDGross price for quantities from 1 pcs - 7.26 USD
Net price for quantities from 5 pcs - 6.46 USDGross price for quantities from 5 pcs - 6.46 USD
Net price for quantities from 25 pcs - 5.85 USDGross price for quantities from 25 pcs - 5.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.