+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-21625

Straight terminal connector; HelaGuard; IP68; Size: 21

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21625
TME Symbol:
HGL21-S-PG13-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Manufacturer series
HelaGuard
IP rating
IP68
Mechanical connection
21 socket / PG13,5
Conduit size
21
Caution!
  • without locknut
Gross weight11 g
Certificates
EAN code4031026311241
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-21625
0 in TME stock
Net price for quantities from 1 pcs - 4.95 USDGross price for quantities from 1 pcs - 4.95 USD
Net price for quantities from 10 pcs - 4.40 USDGross price for quantities from 10 pcs - 4.40 USD
Net price for quantities from 50 pcs - 3.99 USDGross price for quantities from 50 pcs - 3.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.