+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-21801

Connector; polyamide; HelaGuard; IP68; 21 socket; black; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21801
TME Symbol:
HGL21-SFL-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP68
Mechanical connection
21 socket
Colour
black
Flammability rating
UL94V-2
Conduit size
21
Operating temperature
-50...135°C
Gross weight21.1 g
Certificates
EAN code4031026303567
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-21801
0 in TME stock
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 8.00 USD
Net price for quantities from 10 pcs - 7.11 USDGross price for quantities from 10 pcs - 7.11 USD
Net price for quantities from 50 pcs - 6.44 USDGross price for quantities from 50 pcs - 6.44 USD
No. of pieces (Multiplicity: 1)