+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-24512

45° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-24512
TME Symbol:
HGL28-45CG-PG21-PA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
28 socket / PG21
Colour
black
Flammability rating
UL94V-2
Version
with strain relief
Conduit size
28
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight100 g
Certificates
EAN code4031026408088
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-24512
0 in TME stock
Net price for quantities from 1 pcs - 35.54 USDGross price for quantities from 1 pcs - 35.54 USD
Net price for quantities from 10 pcs - 31.59 USDGross price for quantities from 10 pcs - 31.59 USD
Net price for quantities from 50 pcs - 28.64 USDGross price for quantities from 50 pcs - 28.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.