+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-24402

45° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-24402
TME Symbol:
HGL28-45F-M25-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
28 socket / M25
Colour
black
Flammability rating
UL94V-2
Conduit size
28
Operating temperature
-50...135°C
Gross weight74 g
Certificates
EAN code4031026305691
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-24402
0 in TME stock
Net price for quantities from 1 pcs - 20.52 USDGross price for quantities from 1 pcs - 20.52 USD
Net price for quantities from 10 pcs - 18.24 USDGross price for quantities from 10 pcs - 18.24 USD
Net price for quantities from 50 pcs - 16.53 USDGross price for quantities from 50 pcs - 16.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.