+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-24310

45° angled connector; nickel-plated brass,polyamide; HelaGuard

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-24310
TME Symbol:
HGL28-45M-PG21-PA6

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
28 socket / PG21
Colour
black
Flammability rating
UL94V-2
Conduit size
28
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight70 g
Certificates
EAN code4031026305653
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-24310
0 in TME stock
Net price for quantities from 1 pcs - 20.60 USDGross price for quantities from 1 pcs - 20.60 USD
Net price for quantities from 10 pcs - 18.32 USDGross price for quantities from 10 pcs - 18.32 USD
Net price for quantities from 50 pcs - 16.50 USDGross price for quantities from 50 pcs - 16.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.