+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-23002

90° angled connector; polyamide; HelaGuard; IP66; 28 socket

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-23002
TME Symbol:
HGL28-90FL-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
28 socket
Colour
black
Flammability rating
UL94V-2
Version
angular
Conduit size
28
Operating temperature
-50...135°C
Gross weight45.9 g
Certificates
EAN code4031026304649
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-23002
0 in TME stock
Net price for quantities from 1 pcs - 12.62 USDGross price for quantities from 1 pcs - 12.62 USD
Net price for quantities from 10 pcs - 11.27 USDGross price for quantities from 10 pcs - 11.27 USD
Net price for quantities from 50 pcs - 10.22 USDGross price for quantities from 50 pcs - 10.22 USD
No. of pieces (Multiplicity: 1)