+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-21914

Straight terminal connector; nickel-plated brass,polyamide


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21914
TME Symbol:
HGL28-SM-PG21-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP68
Mechanical connection
28 socket / PG21
Conduit size
28
Caution!
  • without locknut
Gross weight66 g
Certificates
EAN code4031026303734
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-21914
0 in TME stock
Net price for quantities from 1 pcs - 17.73 USDGross price for quantities from 1 pcs - 17.73 USD
Net price for quantities from 10 pcs - 15.38 USDGross price for quantities from 10 pcs - 15.38 USD
Net price for quantities from 50 pcs - 14.30 USDGross price for quantities from 50 pcs - 14.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.