+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-23214

90° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-23214
TME Symbol:
HGL34-90F-PG29-PA6

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
34 socket / PG29
Colour
black
Flammability rating
UL94V-2
Conduit size
34
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight107 g
Certificates
EAN code4031026304960
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-23214
0 in TME stock
Net price for quantities from 1 pcs - 22.05 USDGross price for quantities from 1 pcs - 22.05 USD
Net price for quantities from 10 pcs - 19.62 USDGross price for quantities from 10 pcs - 19.62 USD
Net price for quantities from 50 pcs - 17.80 USDGross price for quantities from 50 pcs - 17.80 USD
No. of pieces (Multiplicity: 1)