+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-23003

90° angled connector; polyamide; HelaGuard; IP66; 34 socket

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-23003
TME Symbol:
HGL34-90FL-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
34 socket
Colour
black
Flammability rating
UL94V-2
Conduit size
34
Operating temperature
-50...135°C
Gross weight67.1 g
Certificates
EAN code4031026304656
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-23003
0 in TME stock
Net price for quantities from 1 pcs - 13.63 USDGross price for quantities from 1 pcs - 13.63 USD
Net price for quantities from 10 pcs - 12.18 USDGross price for quantities from 10 pcs - 12.18 USD
Net price for quantities from 50 pcs - 11.04 USDGross price for quantities from 50 pcs - 11.04 USD
No. of pieces (Multiplicity: 1)