+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-24011

45° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-24011
TME Symbol:
HGL42-45-PG36-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
42 socket / PG36
Colour
black
Flammability rating
UL94V-2
Conduit size
42
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight99 g
Certificates
EAN code4031026305486
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-24011
0 in TME stock
Net price for quantities from 1 pcs - 14.12 USDGross price for quantities from 1 pcs - 14.12 USD
Net price for quantities from 2 pcs - 12.70 USDGross price for quantities from 2 pcs - 12.70 USD
Net price for quantities from 10 pcs - 11.50 USDGross price for quantities from 10 pcs - 11.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.