+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-23206

90° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-23206
TME Symbol:
HGL42-90F-M40-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
42 socket / M40
Colour
black
Flammability rating
UL94V-2
Conduit size
42
Operating temperature
-50...135°C
Gross weight175.7 g
Certificates
EAN code4031026304885
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-23206
0 in TME stock
Net price for quantities from 1 pcs - 33.19 USDGross price for quantities from 1 pcs - 33.19 USD
Net price for quantities from 2 pcs - 29.50 USDGross price for quantities from 2 pcs - 29.50 USD
Net price for quantities from 10 pcs - 26.73 USDGross price for quantities from 10 pcs - 26.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.