+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-21804

Connector; polyamide; HelaGuard; IP68; 42 socket; black; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21804
TME Symbol:
HGL42-SFL-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP68
Mechanical connection
42 socket
Colour
black
Flammability rating
UL94V-2
Conduit size
42
Gross weight77.3 g
Certificates
EAN code4031026303598
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-21804
0 in TME stock
Net price for quantities from 1 pcs - 19.53 USDGross price for quantities from 1 pcs - 19.53 USD
Net price for quantities from 2 pcs - 17.27 USDGross price for quantities from 2 pcs - 17.27 USD
Net price for quantities from 10 pcs - 15.66 USDGross price for quantities from 10 pcs - 15.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.