+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-24405

45° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-24405
TME Symbol:
HGL54-45F-M50-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
54 socket / M50
Colour
black
Flammability rating
UL94V-2
Conduit size
54
Operating temperature
-50...135°C
Gross weight207.5 g
Certificates
EAN code4031026305721
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-24405
0 in TME stock
Net price for quantities from 1 pcs - 36.87 USDGross price for quantities from 1 pcs - 36.87 USD
Net price for quantities from 2 pcs - 32.77 USDGross price for quantities from 2 pcs - 32.77 USD
Net price for quantities from 10 pcs - 29.70 USDGross price for quantities from 10 pcs - 29.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.