+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-22819

90° angled connector; polyamide; HelaGuard; IP66; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-22819
TME Symbol:
HGL54-90-M63-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
54 socket / M63
Colour
black
Flammability rating
UL94V-2
Conduit size
54
Operating temperature
-50...135°C
Gross weight149.5 g
Certificates
EAN code4031026311401
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-22819
0 in TME stock
Net price for quantities from 1 pcs - 23.15 USDGross price for quantities from 1 pcs - 23.15 USD
Net price for quantities from 2 pcs - 20.70 USDGross price for quantities from 2 pcs - 20.70 USD
Net price for quantities from 10 pcs - 18.78 USDGross price for quantities from 10 pcs - 18.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.