+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-21907

Straight terminal connector; nickel-plated brass,polyamide


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21907
TME Symbol:
HGL54-SM-M50-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP68
Mechanical connection
54 socket / M50
Conduit size
54
Gross weight216 g
Certificates
EAN code4031026303673
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-21907
0 in TME stock
Net price for quantities from 1 pcs - 36.45 USDGross price for quantities from 1 pcs - 36.45 USD
Net price for quantities from 2 pcs - 32.40 USDGross price for quantities from 2 pcs - 32.40 USD
Net price for quantities from 10 pcs - 29.37 USDGross price for quantities from 10 pcs - 29.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.