+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HHA081H

Power breaker; Poles: 4; for DIN rail mounting; Inom: 80A; IP20


Manufacturer: HAGER

Manufacturer part number:
HHA081H
TME Symbol:
HHA081H

Specification

Manufacturer
HAGER
Type of protection
power breaker
Number of poles
4
Mounting
for DIN rail mounting
Current rating
80A
IP rating
IP20
Operating temperature
-25...70°C
Short circuit breaking capacity
25kA
Max. operating voltage
690V AC
Manufacturer series
HHA
Trade name
MCCB
Gross weight1.342 kg
Certificates
EAN code3250613130909
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
HHA081H
0 in TME stock
Net price for quantities from 1 pcs - 497.01 USDGross price for quantities from 1 pcs - 497.01 USD
Net price for quantities from 5 pcs - 463.88 USDGross price for quantities from 5 pcs - 463.88 USD
Net price for quantities from 10 pcs - 430.75 USDGross price for quantities from 10 pcs - 430.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.