+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HHA101H

Power breaker; Poles: 4; for DIN rail mounting; Inom: 100A; IP20


Manufacturer: HAGER

Manufacturer part number:
HHA101H
TME Symbol:
HHA101H

Specification

Manufacturer
HAGER
Type of protection
power breaker
Number of poles
4
Mounting
for DIN rail mounting
Current rating
100A
IP rating
IP20
Operating temperature
-25...70°C
Short circuit breaking capacity
25kA
Max. operating voltage
690V AC
Manufacturer series
HHA
Trade name
MCCB
Gross weight1.307 kg
Certificates
EAN code3250613130916
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
HHA101H
0 in TME stock
Net price for quantities from 1 pcs - 533.38 USDGross price for quantities from 1 pcs - 533.38 USD
Net price for quantities from 5 pcs - 497.82 USDGross price for quantities from 5 pcs - 497.82 USD
Net price for quantities from 10 pcs - 462.26 USDGross price for quantities from 10 pcs - 462.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.