+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HHJ-C-R

Fuse holder; 6.3x32mm; Imax: 10A; Urated: 32V; Leads: cables

Manufacturer: EATON/BUSSMANN

Manufacturer part number:
HHJ-C-R

Alternative designations: HHJ-C-R

TME Symbol:
HHJ-C-R

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
10A
Rated voltage
32V
Leads
cables
Rated voltage 1
250V
Fuse accessories application
cylindrical fuses
Gross weight0.46 g
Certificates
See other products in this category: Fuseholders for Cable EATON/BUSSMANN,
*
HHJ-C-R
0 in TME stock
Net price for quantities from 10 pcs - 20.90 USDGross price for quantities from 10 pcs - 20.90 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.