+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HHN

Fuse holder; 6.3x32mm; Imax: 30A; Urated: 32V; Leads: cables

Manufacturer: EATON/BUSSMANN

Manufacturer part number:
HHN

Alternative designations: HHN

TME Symbol:
HHN

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
30A
Rated voltage
32V
Leads
cables
Rated voltage 1
32V
Fuse accessories application
cylindrical fuses
Gross weight11.35 g
Certificates
See other products in this category: Fuseholders for Cable EATON/BUSSMANN,
*
HHN
0 in TME stock
Net price for quantities from 10 pcs - 7.24 USDGross price for quantities from 10 pcs - 7.24 USD
Net price for quantities from 50 pcs - 6.20 USDGross price for quantities from 50 pcs - 6.20 USD
Net price for quantities from 100 pcs - 6.00 USDGross price for quantities from 100 pcs - 6.00 USD
No. of pieces (Multiplicity: 10)