+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HHS064DC

Power breaker; Poles: 4; for DIN rail mounting; Inom: 63A; IP20


Manufacturer: HAGER

Manufacturer part number:
HHS064DC
TME Symbol:
HHS064DC

Specification

Manufacturer
HAGER
Type of protection
power breaker
Number of poles
4
Mounting
for DIN rail mounting
Current rating
63A
IP rating
IP20
Operating temperature
-25...70°C
Short circuit breaking capacity
25kA
Max. operating voltage
690V AC
Manufacturer series
HHS
Trade name
MCCB
Gross weight1.655 kg
Certificates
EAN code3250613177959
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
HHS064DC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 305.31 USDGross price for quantities from 1 pcs - 305.31 USD
Net price for quantities from 3 pcs - 286.86 USDGross price for quantities from 3 pcs - 286.86 USD
Net price for quantities from 5 pcs - 266.37 USDGross price for quantities from 5 pcs - 266.37 USD