+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HIC410A

Mains-generator automatic switch; Poles: 4; 400VAC; 100A; IP20

Manufacturer: HAGER

Manufacturer part number:
HIC410A
TME Symbol:
HIC410A

Specification

Manufacturer
HAGER
Type of installation accessories
mains-generator automatic switch
Number of poles
4
Rated voltage
400V AC
Max. operating current
100A
IP rating
IP20
Mounting
for DIN rail mounting
Stable positions number
3
Stable positions description
I-0-II
Trade name
ATS controller
Gross weight1000 g
Certificates
EAN code3250613191245
See other products in this category: Installation accessories HAGER,
*
HIC410A
0 in TME stock
Net price for quantities from 1 pcs - 1 538.67 USDGross price for quantities from 1 pcs - 1 538.67 USD
No. of pieces (Multiplicity: 1)