+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HIR383C/L212

IR transmitter; 5mm; transparent; 6°; λp max: 850nm; THT; 20mA

Manufacturer: EVERLIGHT

Manufacturer part number:
HIR383C/L212
TME Symbol:
HIR383C/L212

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED diameter
5mm
LED lens
transparent
Viewing angle
Wavelength of peak sensitivity
850nm
Mounting
THT
LED current
20mA
radiant intensity
140mW/sr
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
HIR383C/L212
0 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 4000 pcs - 0.15 USDGross price for quantities from 4000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)