+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

300-31272

Heat shrink sleeve; 2: 1; 12.7mm; L: 5m; red; cardboard packaging


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
300-31272
TME Symbol:
HIS-12.7/6.4-RD

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
12.7mm
Length
5m
Colour
red
Material
crosslinked polyolefin POX
Diameter after shrinking
6.4mm
Kind of package
cardboard packaging
Wall thickness
0.6mm
Gross weight229.6 g
Certificates
EAN code4031026134109
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
300-31272
3 in TME stock
Net price for quantities from 1 pcs - 24.27 USDGross price for quantities from 1 pcs - 24.27 USD
Net price for quantities from 3 pcs - 22.93 USDGross price for quantities from 3 pcs - 22.93 USD
Net price for quantities from 5 pcs - 21.58 USDGross price for quantities from 5 pcs - 21.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.