+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

300-30240

Heat shrink sleeve; 2: 1; 2.4mm; L: 10m; black; cardboard packaging


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
300-30240
TME Symbol:
HIS-2.4/1.2-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
2.4mm
Length
10m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
1.2mm
Kind of package
cardboard packaging
Wall thickness
0.5mm
Gross weight154.6 g
EAN code4031026133485
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
300-30240
49 in TME stock
Net price for quantities from 1 pcs - 18.96 USDGross price for quantities from 1 pcs - 18.96 USD
Net price for quantities from 3 pcs - 17.68 USDGross price for quantities from 3 pcs - 17.68 USD
Net price for quantities from 5 pcs - 16.39 USDGross price for quantities from 5 pcs - 16.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs