+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

308-32403

Heat shrink sleeve; 3: 1; 24mm; L: 3m; transparent; -55÷135°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
308-32403
TME Symbol:
HIS-24/8-PEX-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
24mm
Length
3m
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
8mm
Operating temperature
-55...135°C
Kind of package
cardboard packaging
Wall thickness
1.2mm
Gross weight255.31 g
Certificates
EAN code4031026218977
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
308-32403
2 in TME stock
Net price for quantities from 1 pcs - 26.56 USDGross price for quantities from 1 pcs - 26.56 USD
Net price for quantities from 3 pcs - 25.23 USDGross price for quantities from 3 pcs - 25.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.