+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

308-31203

Heat shrink sleeve; 3: 1; 12mm; L: 5m; transparent; reel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
308-31203
TME Symbol:
HIS-3-12/4TR

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
12mm
Length
5m
Colour
transparent
Diameter after shrinking
4mm
Kind of package
reel
Wall thickness
0.85mm
Gross weight185.75 g
EAN code4031026218878
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
308-31203
3 in TME stock
Net price for quantities from 1 pcs - 27.80 USDGross price for quantities from 1 pcs - 27.80 USD
Net price for quantities from 3 pcs - 26.48 USDGross price for quantities from 3 pcs - 26.48 USD
Net price for quantities from 5 pcs - 24.00 USDGross price for quantities from 5 pcs - 24.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.