+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

308-30600

Heat shrink sleeve; 3: 1; 6mm; L: 5m; black; reel; Wall thick: 700um


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
308-30600
TME Symbol:
HIS-3-6/2-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
6mm
Length
5m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
2mm
Kind of package
reel
Wall thickness
0.7mm
Gross weight154.9 g
EAN code4031026218748
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
308-30600
69 in TME stock
Net price for quantities from 1 pcs - 22.56 USDGross price for quantities from 1 pcs - 22.56 USD
Net price for quantities from 3 pcs - 20.06 USDGross price for quantities from 3 pcs - 20.06 USD
Net price for quantities from 5 pcs - 18.82 USDGross price for quantities from 5 pcs - 18.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 40 pcs