+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

308-30902

Heat shrink sleeve; glueless; 3: 1; 1.5mm; L: 5m; red; -55÷135°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
308-30902
TME Symbol:
HIS-3-9/3-PEX-RD

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
3:1
Min. diameter before shrinking
1.5mm
Length
5m
Colour
red
Material
crosslinked polyolefin POX
Diameter after shrinking
3mm
Operating temperature
-55...135°C
Kind of package
cardboard packaging
Wall thickness
0.75mm
Dielectric strength
20kV/mm
Gross weight173.4 g
Certificates
EAN code4031026218809
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
308-30902
0 in TME stock
Net price for quantities from 1 rol - 38.87 USDGross price for quantities from 1 rol - 38.87 USD
Net price for quantities from 3 rol - 36.88 USDGross price for quantities from 3 rol - 36.88 USD
Net price for quantities from 5 rol - 33.64 USDGross price for quantities from 5 rol - 33.64 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.