+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

300-30320

Heat shrink sleeve; 2: 1; 3.2mm; L: 10m; black; cardboard packaging


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
300-30320
TME Symbol:
HIS-3.2/1.6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
3.2mm
Length
10m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
1.6mm
Kind of package
cardboard packaging
Wall thickness
0.5mm
Gross weight153.71 g
EAN code4031026133584
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
300-30320
94 in TME stock
Net price for quantities from 1 pcs - 19.19 USDGross price for quantities from 1 pcs - 19.19 USD
Net price for quantities from 3 pcs - 17.08 USDGross price for quantities from 3 pcs - 17.08 USD
Net price for quantities from 5 pcs - 16.39 USDGross price for quantities from 5 pcs - 16.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs