+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

300-30486

Heat shrink sleeve; 2: 1; 4.8mm; L: 10m; blue; cardboard packaging


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
300-30486
TME Symbol:
HIS-4.8/2.4-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
4.8mm
Length
10m
Colour
blue
Material
crosslinked polyolefin POX
Diameter after shrinking
2.4mm
Kind of package
cardboard packaging
Wall thickness
0.5mm
Gross weight186.9 g
Certificates
EAN code4031026133782
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
300-30486
0 in TME stock
Net price for quantities from 1 pcs - 22.69 USDGross price for quantities from 1 pcs - 22.69 USD
Net price for quantities from 3 pcs - 21.30 USDGross price for quantities from 3 pcs - 21.30 USD
Net price for quantities from 5 pcs - 20.05 USDGross price for quantities from 5 pcs - 20.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.