+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

300-30646

Heat shrink sleeve; 2: 1; 6.4mm; L: 5m; blue; cardboard packaging


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
300-30646
TME Symbol:
HIS-6.4/3.2-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
6.4mm
Length
5m
Colour
blue
Material
crosslinked polyolefin POX
Diameter after shrinking
3.2mm
Kind of package
cardboard packaging
Wall thickness
0.6mm
Gross weight166.2 g
Certificates
EAN code4031026133904
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
300-30646
0 in TME stock
Net price for quantities from 1 pcs - 22.62 USDGross price for quantities from 1 pcs - 22.62 USD
Net price for quantities from 3 pcs - 21.24 USDGross price for quantities from 3 pcs - 21.24 USD
Net price for quantities from 5 pcs - 20.00 USDGross price for quantities from 5 pcs - 20.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.