+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

300-30642

Heat shrink sleeve; 2: 1; 6.4mm; L: 5m; red; cardboard packaging

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
300-30642
TME Symbol:
HIS-6.4/3.2-RD

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
6.4mm
Length
5m
Colour
red
Material
crosslinked polyolefin POX
Diameter after shrinking
3.2mm
Kind of package
cardboard packaging
Wall thickness
0.6mm
Gross weight156.6 g
Certificates
EAN code4031026133867
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
300-30642
9 in TME stock
Net price for quantities from 1 pcs - 22.73 USDGross price for quantities from 1 pcs - 22.73 USD
Net price for quantities from 3 pcs - 21.34 USDGross price for quantities from 3 pcs - 21.34 USD
Net price for quantities from 5 pcs - 20.09 USDGross price for quantities from 5 pcs - 20.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.