+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

308-10900

Heat shrink sleeve; glued; 3: 1; 9mm; L: 5m; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
308-10900
TME Symbol:
HIS-A-9/3-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
3:1
Min. diameter before shrinking
9mm
Length
5m
Colour
black
Diameter after shrinking
3mm
Gross weight249.1 g
Certificates
EAN code4031026218618
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
308-10900
35 in TME stock
Net price for quantities from 1 pcs - 42.75 USDGross price for quantities from 1 pcs - 42.75 USD
Net price for quantities from 5 pcs - 39.18 USDGross price for quantities from 5 pcs - 39.18 USD
Net price for quantities from 15 pcs - 34.44 USDGross price for quantities from 15 pcs - 34.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.