+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HK-A-JJ

Adapter; Insulation: PTFE; 50Ω; beryllium copper,stainless steel


Manufacturer: HIROSE

Manufacturer part number:
HK-A-JJ
TME Symbol:
HK-A-JJ

Specification

Manufacturer
HIROSE
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
beryllium copper, stainless steel
Plating material
gold
Max. frequency
40GHz
Contact plating
gold-plated
Spatial orientation
straight
Operating temperature
-55...105°C
Contact material
beryllium copper
Gross weight3 g
Certificates
See other products in this category: RF adapters HIROSE,
*
HK-A-JJ
0 in TME stock
Net price for quantities from 1 pcs - 97.46 USDGross price for quantities from 1 pcs - 97.46 USD
Net price for quantities from 10 pcs - 92.58 USDGross price for quantities from 10 pcs - 92.58 USD
Net price for quantities from 50 pcs - 87.71 USDGross price for quantities from 50 pcs - 87.71 USD
Net price for quantities from 100 pcs - 82.83 USDGross price for quantities from 100 pcs - 82.83 USD
Net price for quantities from 250 pcs - 77.97 USDGross price for quantities from 250 pcs - 77.97 USD
Net price for quantities from 500 pcs - 73.09 USDGross price for quantities from 500 pcs - 73.09 USD
Net price for quantities from 1000 pcs - 68.22 USDGross price for quantities from 1000 pcs - 68.22 USD
Net price for quantities from 2500 pcs - 65.79 USDGross price for quantities from 2500 pcs - 65.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.