+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HK-A-PP

Adapter; Insulation: PTFE; 50Ω; stainless steel; Plating: gold

Manufacturer: HIROSE

Manufacturer part number:
HK-A-PP
TME Symbol:
HK-A-PP

Specification

Manufacturer
HIROSE
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
stainless steel
Plating material
gold
Max. frequency
40GHz
Contact plating
gold-plated
Spatial orientation
straight
Operating temperature
-55...105°C
Contact material
beryllium copper
Gross weight3 g
Certificates
See other products in this category: RF adapters HIROSE,
*
HK-A-PP
0 in TME stock
Net price for quantities from 20 pcs - 94.18 USDGross price for quantities from 20 pcs - 94.18 USD
Net price for quantities from 100 pcs - 89.02 USDGross price for quantities from 100 pcs - 89.02 USD
No. of pieces (Multiplicity: 20)