+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HK2V227M25035HA

Capacitor: electrolytic; SNAP-IN; 220uF; 350VDC; Ø25x35mm; ±20%

Manufacturer: SAMWHA

Manufacturer part number:
HK2V227M25035HA
TME Symbol:
HK2V227M25035HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
220µF
Operating voltage
350V DC
Body dimensions
Ø25x35mm
Tolerance
±20%
Operating temperature
-40...105°C
Number of terminals
2
Height
35mm
Diameter
25mm
Gross weight21.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HK2V227M25035HA
0 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 150 pcs - 1.37 USDGross price for quantities from 150 pcs - 1.37 USD
Net price for quantities from 300 pcs - 1.36 USDGross price for quantities from 300 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 150 pcsCardboard = 450 pcs