+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HK3141DABAEX

Switch: door; Pos: 2; SPDT; 5A/250VAC; Leads dim: 2.8x0.8mm; 3140


Manufacturer: BULGIN

Manufacturer part number:
HK3141DABAEX
TME Symbol:
HK3141DABAEX

Specification

Manufacturer
BULGIN
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
5A / 250V AC
Leads
connectors, for soldering
Leads dimensions
2.8x0.8mm
Switching method
ON-(ON)
Manufacturer series
3140
Mounting
on panel, push-in
Mounting hole dimensions
27.44x22.86mm
Body colour
black
Switches features
with lever
Knob height
17.1mm
Button marking
blank
Key button colour
black
Conform to the norm
ATEX Ex CSA ENEC UL
Operating temperature
-25...85°C
Gross weight13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Door Switches BULGIN,
See other products from this series.:
*
HK3141DABAEX
0 in TME stock
Net price for quantities from 500 pcs - 11.70 USDGross price for quantities from 500 pcs - 11.70 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.