+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HL-5050G

Limit switch; adjustable plunger, max length 160mm; NO + NC; 5A


Manufacturer: OMRON

Manufacturer part number:
HL-5050G
TME Symbol:
HL-5050G

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
adjustable plunger, max length 160mm
Output configuration
NO + NC
Contact current max.
5A
Switched voltage
max. 250V AC, max. 250V DC
IP rating
IP65
Body dimensions
32x33x82.4mm
Number of mounting holes
2
Operating temperature
-5...65°C
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 24V DC
Gross weight228.89 g
Certificates
EAN code4548583439191
See other products in this category: Limit Switches OMRON,
*
HL-5050G
0 in TME stock
Net price for quantities from 1 pcs - 87.45 USDGross price for quantities from 1 pcs - 87.45 USD
Net price for quantities from 5 pcs - 81.74 USDGross price for quantities from 5 pcs - 81.74 USD
Net price for quantities from 10 pcs - 76.02 USDGross price for quantities from 10 pcs - 76.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.