+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HL-5100G

Limit switch; NO + NC; 5A; max.250VAC; max.250VDC; IP65; -5÷65°C

Manufacturer: OMRON

Manufacturer part number:
HL-5100G
TME Symbol:
HL-5100G

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Output configuration
NO + NC
Contact current max.
5A
Switched voltage
max. 250V AC, max. 250V DC
IP rating
IP65
Body dimensions
32x33x82.4mm
Number of mounting holes
2
Operating temperature
-5...65°C
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 24V DC
Gross weight158 g
Certificates
EAN code4548583439214
See other products in this category: Limit Switches OMRON,
*
HL-5100G
0 in TME stock
Net price for quantities from 1 pcs - 76.92 USDGross price for quantities from 1 pcs - 76.92 USD
Net price for quantities from 5 pcs - 71.89 USDGross price for quantities from 5 pcs - 71.89 USD
Net price for quantities from 10 pcs - 66.87 USDGross price for quantities from 10 pcs - 66.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.