+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HL2E108M35040HA

Capacitor: electrolytic; SNAP-IN; 1000uF; 250VDC; Ø35x40mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
HL2E108M35040HA
TME Symbol:
HL2E108M35040HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1mF
Operating voltage
250V DC
Body dimensions
Ø35x40mm
Tolerance
±20%
Service life
5000h
Operating temperature
max. 105°C
Manufacturer series
HL
Height
40mm
Diameter
35mm
Gross weight50.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
See other products from this series.:
*
HL2E108M35040HA
353 in TME stock
Net price for quantities from 1 pcs - 4.62 USDGross price for quantities from 1 pcs - 4.62 USD
Net price for quantities from 10 pcs - 3.75 USDGross price for quantities from 10 pcs - 3.75 USD
Net price for quantities from 50 pcs - 3.39 USDGross price for quantities from 50 pcs - 3.39 USD
Net price for quantities from 100 pcs - 3.19 USDGross price for quantities from 100 pcs - 3.19 USD
Net price for quantities from 200 pcs - 3.06 USDGross price for quantities from 200 pcs - 3.06 USD
Net price for quantities from 400 pcs - 3.00 USDGross price for quantities from 400 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs