+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HL2G227M25035HA

Capacitor: electrolytic; SNAP-IN; 220uF; 400VDC; Ø25.4x35mm; ±20%

Manufacturer: SAMWHA

Manufacturer part number:
HL2G227M25035HA
TME Symbol:
HL2G227M25035HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
220µF
Operating voltage
400V DC
Body dimensions
Ø25.4x35mm
Tolerance
±20%
Service life
5000h
Operating temperature
max. 105°C
Manufacturer series
HL
Height
35mm
Diameter
25.4mm
Gross weight27.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
See other products from this series.:
*
HL2G227M25035HA
635 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 5 pcs - 2.51 USDGross price for quantities from 5 pcs - 2.51 USD
Net price for quantities from 20 pcs - 2.28 USDGross price for quantities from 20 pcs - 2.28 USD
Net price for quantities from 50 pcs - 2.16 USDGross price for quantities from 50 pcs - 2.16 USD
Net price for quantities from 150 pcs - 2.06 USDGross price for quantities from 150 pcs - 2.06 USD
Net price for quantities from 300 pcs - 2.04 USDGross price for quantities from 300 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 150 pcsCardboard = 450 pcs